The SSB-0505-100 is a general purpose inductor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a rated current of 0.7A and a DC resistance of 0.21ohm. The inductor is available in a 2221 package with a length of 5.6mm, a width of 5.3mm, and a height of 5mm. It is suitable for use as a filter choke and has a nominal inductance of 10uH.
Tokin SSB-0505-100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 10 |
| Package Width | 5.3 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.21 |
| Rated Current-Max | 0.7 |
| Test Frequency | 0.01 |
| Manufacturer Series | SSB-0505 |
| Series | SSB-0505 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SSB-0505-100 to view detailed technical specifications.
No datasheet is available for this part.