The SSB-0505-470 is a general purpose inductor from Tokin with a nominal inductance of 47uH and a DC resistance of 0.85 Ohms. It has a maximum rated current of 0.34A and is designed for use as a filter choke. The inductor is available in a 2221 package type and has a tolerance of 10%. It is not shielded and has a test frequency of 0.01 Hz. The operating temperature range is from -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 10 |
| Package Width | 5.3 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.34 |
| Test Frequency | 0.01 |
| Manufacturer Series | SSB-0505 |
| Series | SSB-0505 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |