This is a general purpose inductor with a nominal inductance of 6.8uH and a DC resistance of 0.15 ohms. It has a maximum rated current of 0.81A and operates within a temperature range of -20 to 105 degrees Celsius. The inductor is not shielded and is designed for filter choke applications. It is a surface mount component with a 2221 package type and measures 5.6mm in length, 5.3mm in width, and 5mm in height.
Tokin SSB-0505-6R8 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.81 |
| Test Frequency | 0.01 |
| Manufacturer Series | SSB-0505 |
| Series | SSB-0505 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SSB-0505-6R8 to view detailed technical specifications.
No datasheet is available for this part.