Power Choke Unshielded Wirewound 100uH 10% 10KHz 0.6A 0.57Ohm DCR T/R
Tokin SSB84-101 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.57Ohm |
| Product Length | 8.3mm |
| Height | 6mm |
| Product Depth | 10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.