Common Mode Chokes Dual 30000uH 1kHz 0.4A 2.8Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 30000u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 2.8Ohm |
| Minimum Insulation Resistance | >100MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 21mm |
| Product Depth | 19mm |
| Height | 16mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |