The Tokin SU16H-10060 is a dual common mode choke with a minimum inductance of 6000uH. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.5 ohms. The choke features a minimum insulation resistance of over 100 megohms and a voltage rating of 250VAC. It can withstand a withstanding voltage of 2.4kVAC. The device is designed for through hole mounting and has dimensions of 21mm in length, 19mm in depth, and 16mm in height. It operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 6000u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.5Ohm |
| Minimum Insulation Resistance | >100MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 21mm |
| Product Depth | 19mm |
| Height | 16mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |