Common Mode Chokes Dual 9000uH 1kHz 0.3A 3Ohm DCR Thru-Hole
Tokin SU9H-R03090 technical specifications.
| Width | 15.5 |
| Length | 17 |
| Number of Functions | 2 |
| Height | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.