Cap Tant Solid 68uF 6.3V B2 CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.25 Ohm 125°C Bulk
Tokin SVZB20J686M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | SV/Z |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.