The TEESVA21A685M8R is a 6.8uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It has an equivalent series resistance (ESR) of 8 milliohms and a leakage current of 0.6 microamperes. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 3216-12 package with an inward L termination style and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Tokin TEESVA21A685M8R technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 8Ohm |
| Leakage Current | 0.6uA |
| Case Code | A2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin TEESVA21A685M8R to view detailed technical specifications.
No datasheet is available for this part.