Cap Tant Solid 3.3uF 16V A2 CASE 20% (3.2 X 1.6 X 1.1mm) Inward L SMD 3216-12 7 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
Tokin TEESVA21C335M8R technical specifications.
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 7Ohm |
| Leakage Current | 0.5uA |
| Case Code | A2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.