The Tokin TEESVB21C336M8R is a polarized tantalum capacitor with a capacitance of 33uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.9mm in height. It is available in a 3528-21 package type.
Checking distributor stock and pricing after the page loads.
Tokin TEESVB21C336M8R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Manufacturer Series | E/SV |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Series | E/SV |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.