The TEESVB21V335M8R is a polarized tantalum capacitor from Tokin with a maximum operating temperature of 125°C and a rated voltage of 35V. It has a capacitance of 3.3uF and is packaged in a 3528-21 package. The capacitor is designed for use in a variety of applications and is part of the E/SV series. It has a width of 2.8mm, a length of 3.5mm, and a height of 1.9mm. The TEESVB21V335M8R is suitable for use in environments with a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Tokin TEESVB21V335M8R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Manufacturer Series | E/SV |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | E/SV |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.