The TEESVC21E106M is a 10uF tantalum capacitor with a standard ESR of 2. It features a leakage current of 2.5 and is constructed with a flat design. The capacitor is available in a surface mount package with an inward L termination style and is suitable for operating temperatures between -55 and 125°C.
Tokin TEESVC21E106M technical specifications.
| Capacitance | 10uF |
| ESR | 2Ohm |
| Leakage Current | 2.5uA |
| Case Code | C2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-15 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.