Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.6 Ohm 125°C T/R
Tokin TEESVD1A227K12R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | E/SV |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | E/SV |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin TEESVD1A227K12R to view detailed technical specifications.
No datasheet is available for this part.