The TEESVJ1C155M8R is a solid tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 25. The capacitor has a leakage current of 0.5 and operates between -55 and 125 degrees Celsius. It is packaged in a 1608 case and is designed for surface mount applications with an inward L termination style and a flat construction.
Tokin TEESVJ1C155M8R technical specifications.
| Capacitance | 1.5uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 25Ohm |
| Leakage Current | 0.5uA |
| Case Code | J |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1608 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin TEESVJ1C155M8R to view detailed technical specifications.
No datasheet is available for this part.