Tokin TEPSLB20G227M8R technical specifications.
| Case Code | B2 |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 220uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.045Ohm |
| Leakage Current | 88uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| Cage Code | SBG97 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Tokin TEPSLB20G227M8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.