Sign in to ask questions about the Tokin TEPSLV1A476M12R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tokin TEPSLV1A476M12R technical specifications.
| Case Code | V |
| Mounting | Surface Mount |
| Package/Case | 7343-19 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.9 |
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.06Ohm |
| Leakage Current | 47uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Ultra Low ESR |
| Cage Code | SBG97 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Tokin TEPSLV1A476M12R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.