Cap Tant Polymer 220uF 4VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.012 Ohm 105°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 88uA |
| Case Code | V |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |