DPDT general purpose electromechanical relay with momentary action. Features a 5VDC coil voltage, 0.028A coil current, and 140mW coil power. Contact rating is 1A at 220VDC, with DC input and AC/DC output capabilities. Surface mount termination with straight leads, suitable for solder application. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |