ARRAY OF INDEPENDENT DIODES,TSOP
Toshiba 1SS384(TE85L) technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.