Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100mA |
| Package/Case | SOT-24 |
| Forward Current | 100mA |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
