The TA8217P is a commercial extended temperature grade dual audio amplifier IC from Toshiba, available in a 14-pin HDIP package. It operates over a supply voltage range of 4.5 to 12V and has a maximum supply current of 55mA. The device is suitable for use in applications with operating temperatures between -20 and 75 degrees Celsius. The amplifier has 12 pins and is designed for use in dual-channel audio applications.
Sign in to ask questions about the Toshiba TA8217P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA8217P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 55 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA8217P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.