
The Toshiba TA2180FNG(EL,HZ) is a 24-pin SSOP lead-frame SMT tuner IC with a package length of 8.3mm, width of 5.6mm, and height of 1.2mm. It has a seated plane height of 1.6mm and a pin pitch of 0.65mm. The IC is suitable for surface mount applications and is made of plastic. Operating temperature range is not specified.
Sign in to ask questions about the Toshiba TA2180FNG(EL,HZ) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA2180FNG(EL,HZ) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.3(Max) |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.14 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA2180FNG(EL,HZ) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.