
The Toshiba TA32305FNG(O,ND,EL is a 30-pin SSOP lead-frame SMT RF transceiver with a maximum power dissipation of 860mW. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 2.2V to 5.5V. The device features AM/FM modulation and a maximum RF operating frequency of 450MHz. It is suitable for surface mount applications and is categorized as a RF transceiver.
Sign in to ask questions about the Toshiba TA32305FNG(O,ND,EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA32305FNG(O,ND,EL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | AM/FM |
| Maximum RF Operating Frequency Range | 100 to 500MHz |
| Maximum RF Operating Frequency | 450MHz |
| Min Operating Supply Voltage | 2.2V |
| Operating Band Frequency | 250 to 450MHz |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 3V |
| Maximum Power Dissipation | 860mW |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA32305FNG(O,ND,EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.