
The Toshiba TC74HC4066AFN is a quad 4-input 4-output analog multiplexer with a package type of SOP14 and a maximum operating temperature of 85°C. It is designed for surface mount applications and has a maximum power dissipation of 180mW. The device is RoHS compliant and has a supply type of single. It operates over a voltage range of 2V to 12V and has a maximum supply current of 8uA.
Sign in to ask questions about the Toshiba TC74HC4066AFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC4066AFN technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 8uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Power Dissipation | 180mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC4066AFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
