CMOS low-dropout linear regulator provides a fixed 1.8 V single output for compact power-management applications. The device is described as a 200 mA LDO with fast load transient response and operates from a 1.5 V to 5.5 V input range. The 5-terminal package has a JEDEC R-PDSO-G5 code and listed body dimensions of 2.9 mm by 1.6 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TCR2EF18,LM(CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator Type | CMOS low dropout regulator |
| Output Type | Single fixed output |
| Nominal Output Voltage | 1.8V |
| Minimum Output Voltage | 1.782V |
| Maximum Output Voltage | 1.818V |
| Output Current | 200mA |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 5.5V |
| Maximum Dropout Voltage | 0.31V |
| Maximum Junction Temperature | 150°C |
| Number of Terminals | 5 |
| Terminal Position | Dual |
| JEDEC Package Code | R-PDSO-G5 |
| Package Length | 2.9mm |
| Package Width | 1.6mm |
| Number of Functions | 1 |
Download the complete datasheet for Toshiba TCR2EF18,LM(CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Toshiba TCR2EF18,LM(CT
Hardware schematic for the CY8CKIT-062-BLE PSoC 6 BLE Pioneer Board, featuring the PSoC 63 MCU, Bluetooth LE connectivity, and integrated KitProg2 programmer/debugger.