
Optical Solid State Relay (SSR) with SPST configuration, designed for surface mount applications in a 4-pin SOP package. Features a DC input with a maximum voltage of 1.3V and a maximum input current of 50mA. This relay handles a load current of up to 200mA and a maximum output voltage of 200V, providing 1.5kV isolation. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Toshiba TLP170D(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP170D(F) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 200mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLP170D |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP170D(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
