
The TLP3100(TP,F) is a single-channel solid state relay with a maximum output current of 5A and a maximum output voltage of 20V. It has a package quantity of 2500 units per reel and is packaged in a tape and reel format. The relay is suitable for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has an on-state resistance of 50mΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP3100(TP,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3100(TP,F) technical specifications.
| Package/Case | SOP |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 2.5A |
| Max Input Current | 30mA |
| Max Input Voltage | 1.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 50mR |
| Output Current | 5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | TLP3100 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3100(TP,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
