
The TLP3131(F) is a single channel solid state relay with a maximum input voltage of 1.3V and maximum input current of 50mA. It features a SOP package and surface mount termination. The relay operates within a temperature range of -20°C to 85°C and is RoHS compliant. It has a maximum output current of 300mA and a maximum output voltage of 20V. The TLP3131(F) is a single pole single throw (SPST) relay with a maximum isolation voltage of 1.5kV.
Toshiba TLP3131(F) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300mA |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 300mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLP3131 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3131(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
