
Single-pole, normally open solid-state relay designed for optical isolation. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This component offers reliable switching with a single element for efficient control.
Toshiba TLP3341(TP15,F) technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TLP3341(TP15,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.