Toshiba TLP3440(TP,F technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TLP3440(TP,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.