Sign in to ask questions about the Toshiba TLP3542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3542 technical specifications.
| Package/Case | DIP |
| Height | 3.65mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 7.12mm |
| Load Current | 2.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-State Resistance | 100mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | TLP3542 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
