
This single secondary transformer has a maximum output current of 1.7A and an output voltage of 26.8V. It is designed for chassis mount applications and is compliant with RoHS regulations. The transformer has a single primary and secondary winding and is available in a package quantity of 8. It is constructed with lead-free materials and features wire leads for termination.
Sign in to ask questions about the Triad Magnetics F-55X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-55X technical specifications.
| Current Rating | 1.7A |
| Height | 2.593inch |
| Height - Seated (Max) | 65.86mm |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Output Current | 1.7A |
| Mount | Chassis Mount, Flanges |
| Output Voltage | 26.8V |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-55X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.