
This general purpose transformer has a current rating of 100mA and is available in a package quantity of 84. It is designed for use in chassis mount, panel, and flanges applications and is compliant with RoHS regulations. The transformer has a seated height of 30.15mm and a weight of 0.25lb. It is approved by UL and is manufactured with lead free materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F3-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 100mA |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 100mA |
| Mount | Chassis Mount, Panel, Flanges |
| Package Quantity | 84 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 0.25lb |
| Width | 30.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F3-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.