
The VPP12-800 power transformer from Triad Magnetics is a PC mount device with dual primary and secondary windings. It operates at an output voltage of 12.6V and has a maximum output current of 1.6A. The transformer is available in a package quantity of 20 units per box and is compliant with RoHS regulations. It is approved by UL, CSA, and VDE standards and is suitable for use in through hole and PCB mount applications.
Sign in to ask questions about the Triad Magnetics VPP12-800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPP12-800 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 1.6A |
| Height | 34.9mm |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 1.6A |
| Mount | Through Hole, PCB |
| Output Current | 1.6A |
| Output Voltage | 12.6V |
| Package Quantity | 20 |
| Packaging | Box |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.53lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP12-800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
