Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT EN12-VN20AF20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Shaft |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EN12 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for TT EN12-VN20AF20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.