The Photologic 935nm Photo IC operates within a temperature range of -40°C to 85°C and has a propagation delay of 3us. It is supplied with a voltage of 16V and has a maximum power dissipation of 90mW. The device is RoHS compliant and available in a bulk packaging quantity of 50 units. It has a high level output current of 100nA and a supply current of 2.7mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPL530B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 20ns |
| High Level Output Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 3us |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Supply Current | 2.7mA |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPL530B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.