The Photologic single channel photo IC operates within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 90mW and a propagation delay of 3us. The device features a high level output current of 100nA and a supply current of 2.7mA. It is RoHS compliant and available in bulk packaging.
TT OPL535B technical specifications.
| Fall Time | 20ns |
| High Level Output Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 3us |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Supply Current | 2.7mA |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPL535B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.