Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OSSRD0006A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OSSRD0006A technical specifications.
| Forward Current | 12mA |
| Isolation Voltage | 4kV |
| Load Current | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Current | 40A |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSSR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TT OSSRD0006A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.