Checking distributor stock and pricing after the page loads.
TT OSSRD1005A technical specifications.
| Package/Case | SIP |
| Input Current | 35mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OSSR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.