Hall Effect Sensor, Rectangular, Through Hole Mount, SIP-3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 20 |
| Output Polarity | NON-INVERTING |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |