
Sign in to ask questions about the United Automation CSR2-15E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Automation CSR2-15E technical specifications.
| Frequency | 60Hz |
| Height | 42.5mm |
| Length | 43mm |
| Max Input Voltage | 230V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 2.7V |
| Mount | Panel |
| Output Type | Adjustable |
| Output Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | CSR2 |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation CSR2-15E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
