
Phase Angle TRIAC Trigger Module
Sign in to ask questions about the United Automation MAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Automation MAT technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Series | X10224 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation MAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
