The MZA series aluminum electrolytic capacitor from United Chemi-Con features a capacitance of 100uF and a DC rated voltage of 63V. It has a polarized design and operates within a temperature range of -55°C to 105°C. The capacitor measures 10.3mm in width, 11mm in length, and 10mm in height, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | MZA |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | MZA |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the United Chemi-Con EMZA630ADA101MJA0G
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.