US Digital HEDS-9100-S00 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for US Digital HEDS-9100-S00 to view detailed technical specifications.
No datasheet is available for this part.