The HEDS-9140-F00 is a transmissive optical encoder module with rotary motion and incremental encoder reading. It provides digital encoder signals and is designed for operation within a 4.5VDC to 5.5VDC supply voltage range. The module is not programmable and features an indexed index output. It is mounted through a hole and has a straight body orientation. The HEDS-9140-F00 operates within a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Transmissive Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |