The HEDS-9140-I00 is a transmissive optical encoder module with rotary motion, incremental encoder reading, and digital encoder signal. It operates within a supply voltage range of 4.5 to 5.5VDC, with a typical operating supply voltage of 5VDC. The module is not programmable and features an indexed index output. It is designed for through-hole mounting and has a straight body orientation. The HEDS-9140-I00 operates within a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Transmissive Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |