The HEDS-9200-360 is an optical incremental linear encoder module with a motion type of linear and an encoder reading of incremental. It operates on a supply voltage range of 4.5VDC to 5.5VDC and has a terminal type of PC pin. The module is mounted through a hole and has a body orientation of straight. It is rated for operation between -40 degrees Celsius and 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Linear |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |