Ferrite Core Toroid Core VITROPERM 500 F-Material 10000nH
Vacuumschmelze T60006-L2012-W498-03 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 10000nH |
| Height | 7mm |
| Product Diameter | 14.3mm |
| Application | Common Mode Chokes |
No datasheet is available for this part.