
The T60006 Series Linear Voltage Regulator is a 1.6A device with an inductance of 87.6uH and a height of 18.2mm. It is packaged in a radial termination and is available in bulk packaging. The device is designed for use in a variety of applications and has a test frequency of 10kHz.
Sign in to ask questions about the Vacuumschmelze T60006-L2045-V102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vacuumschmelze T60006-L2045-V102 technical specifications.
| Height | 18.2mm |
| Inductance | 87.6uH |
| Inside Diameter | 26.4mm |
| Max DC Current | 1.6A |
| Outside Diameter | 48.3mm |
| Packaging | Bulk |
| Series | T60006 |
| Termination | Radial |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60006-L2045-V102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
